Part Details for CT427-HSN830MR by Crocus Technology
Overview of CT427-HSN830MR by Crocus Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT427-HSN830MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CT427: 3.6 V 1 MHz ±30 A XtremeSense TMR Ultra-Low Noise Current Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.5500 / $3.0600 | Buy Now |
DISTI #
CROCT427-HSN830MR.P
|
Heilind Electronics | Cut Tape - TMR CURR SNSR -30/+30A,N/C P6, 3V,125C,8P | Americas - 187 in Stock |
|
$3.6288 / $5.7907 | Buy Now |
DISTI #
CROCT427-HSN830MR.P
|
Interstate Connecting Components | Cut Tape - TMR CURR SNSR -30/+30A,N/C P6, 3V,125C,8P | 62 |
|
$3.6288 / $5.7907 | Buy Now |
Part Details for CT427-HSN830MR
CT427-HSN830MR CAD Models
CT427-HSN830MR Part Data Attributes:
|
CT427-HSN830MR
Crocus Technology
Buy Now
Datasheet
|
Compare Parts:
CT427-HSN830MR
Crocus Technology
Current Sensor, Open-drain, 8 Pin, Plastic, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CROCUS TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | OVER CURRENT PROTECTION | |
Body Breadth | 3.9 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0-3.6 | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |