Part Details for CT4402 by Cal Test Electronics
Overview of CT4402 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT4402-ND
|
DigiKey | HOOKCLIP B/R 4MM SHTH BANA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.0000 | Buy Now |
DISTI #
510-CT4402
|
Mouser Electronics | Test Clips 8kV Hook Clip with 4mm Sheathed Banana Jack Pair - B/R RoHS: Compliant | 0 |
|
$42.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7600 / $39.8500 | Buy Now |
DISTI #
40967458
|
Verical | Conn Banana Hook Clip F 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 5 |
|
$32.4122 | Buy Now |
DISTI #
CT4402
|
TME | Clip-on probe, hook type, 5A, black,red, 8kV, 4mm, L: 178mm, 2pcs. Min Qty: 1 | 0 |
|
$41.0500 / $43.7800 | RFQ |
DISTI #
41749.1
|
TestEquity LLC | Cal Test Electronics CT4402 Sprung Hook Clips, 8kV, with 4mm Sheathed Banana Jack Pair - B/R | 0 |
|
$42.0000 | Buy Now |