Part Details for CT5005 by HPX
Overview of CT5005 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-BDSC-5005WH
|
TME | Tape: fixing, W: 50mm, L: 5m, Thk: 0.24mm, double-sided, white, 32N/cm Min Qty: 1 | 28 |
|
$2.6200 / $2.9900 | Buy Now |