Part Details for CT6841A by Hioki USA
Overview of CT6841A by Hioki USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT6841A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6798
|
Newark | Current Probe, Ac/Dc, 20A, Oscilloscope Rohs Compliant: Yes |Hioki CT6841A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,002.1000 / $2,243.4800 | Buy Now |
DISTI #
20005473
|
TestEquity LLC | Hioki CT6841A Current Probe, AC/DC to 2 MHz, 20 A, 100 mV/A, 20 mm, 9.84ft | 0 |
|
$2,090.0000 | Buy Now |