Part Details for CT6V201N by TE Connectivity
Overview of CT6V201N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT6V201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623891-6
|
Avnet Abacus | Trimpot, Single Turn, Side Adjust, 220 ohm, Through Hole, 1 Turns (Alt: 2-1623891-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for CT6V201N
CT6V201N CAD Models
CT6V201N Part Data Attributes
|
CT6V201N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT6V201N
TE Connectivity
Trimmer, 0.1W, 200ohm, 50V, 30% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Dust Proof | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 8 mm | |
Package Length | 6.4 mm | |
Package Style | PCB Mount | |
Package Width | 4.65 mm | |
Packing Method | AMMO PACK; TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 30% | |
Working Voltage | 50 V |