Part Details for CTAPF10-16-C by Panduit Corp
Overview of CTAPF10-16-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAPF10-16-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9019
|
Newark | C-Type Copper Thin Wall Compression Tap, Type Ctapf, 7/16" Wire Strip Length Rohs Compliant: Yes |Panduit CTAPF10-16-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-19705-ND
|
DigiKey | CONN SPLICE 10-14 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
95 In Stock |
|
$2.2172 / $2.4100 | Buy Now |
DISTI #
CTAPF10-16-C
|
Avnet Americas | Splice Terminal 10-14AWG 10.4mm - Bulk (Alt: CTAPF10-16-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.4369 | Buy Now |
DISTI #
PANCTAPF10-16-C
|
Heilind Electronics | Copper Compression CTAP's, #1 Thin Wall, | Americas - 0 in Stock |
|
$3.2544 / $4.1656 | Buy Now |
|
Onlinecomponents.com | C-Type copper thin wall compression tap, type CTAPF, #10 AWG - #16 AWG. RoHS: Compliant |
44 In Stock 95 Factory Stock |
|
$2.4400 / $3.1200 | Buy Now |
DISTI #
CTAPF10-16-C
|
Avnet Americas | Splice Terminal 10-14AWG 10.4mm - Bulk (Alt: CTAPF10-16-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.4369 | Buy Now |
DISTI #
000000000000776815
|
Sager | Terminals Copper Compression CTAP's ThinWall #1 Min Qty: 1 | 0 |
|
$2.5700 / $3.3600 | Buy Now |
|
Master Electronics | C-Type copper thin wall compression tap, type CTAPF, #10 AWG - #16 AWG. RoHS: Compliant |
44 In Stock 95 Factory Stock |
|
$2.4400 / $3.1200 | Buy Now |
Part Details for CTAPF10-16-C
CTAPF10-16-C CAD Models
CTAPF10-16-C Part Data Attributes:
|
CTAPF10-16-C
Panduit Corp
Buy Now
|
Compare Parts:
CTAPF10-16-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |