Part Details for CTB7000/2 by CamdenBoss Ltd
Overview of CTB7000/2 by CamdenBoss Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB7000/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9414
|
Newark | Tb, Wire To Brd, 2Way, 12Awg Rohs Compliant: Yes |Camdenboss CTB7000/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.2800 | Buy Now |
DISTI #
3228561
|
Farnell | TB, WIRE TO BRD, 2WAY, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$0.7038 / $1.7595 | Buy Now |
Part Details for CTB7000/2
CTB7000/2 CAD Models
CTB7000/2 Part Data Attributes
|
CTB7000/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB7000/2
CamdenBoss Ltd
Barrier Strip Terminal Block, 16A, 2mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: UL 94V-0, PC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for CTB7000/2
This table gives cross-reference parts and alternative options found for CTB7000/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB7000/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGF020M1 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | Sauro srl | CTB7000/2 vs CGF020M1 |