Part Details for CTC-0073-20-2/4-9CS3040 by TE Connectivity
Overview of CTC-0073-20-2/4-9CS3040 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CTC-0073-20-2/4-9CS3040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTC-0073-20-2/4-9CS3040-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C01230-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 4.03mm White - Cable Rools/Shrink Tubing (Alt: C01230-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C01230-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 4.03mm White - Cable Rools/Shrink Tubing (Alt: C01230-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002766169
|
Sager | Multi-Conductor Cables CTC-0073-20-2/4-9CS3040 | 0 |
|
Buy Now |
Part Details for CTC-0073-20-2/4-9CS3040
CTC-0073-20-2/4-9CS3040 CAD Models
CTC-0073-20-2/4-9CS3040 Part Data Attributes:
|
CTC-0073-20-2/4-9CS3040
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTC-0073-20-2/4-9CS3040
TE Connectivity
THERMOCOUPLE CABLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |