Part Details for CTC-3 by L-com Inc
Overview of CTC-3 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8650
|
Newark | Cable Assy, Bnc Plug-Plug, 3Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:-, Impedance:78Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Blue, Product Range:Ctc Series Rohs Compliant: Yes |L-Com CTC-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$77.8100 / $88.5000 | Buy Now |
DISTI #
5073-CTC-3-ND
|
DigiKey | CA TWIN BNC M/M 78 OHM 3' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$82.1779 / $101.9700 | Buy Now |
DISTI #
72343660
|
RS | CA TWIN BNC M/M 78 OHM 3' | L-com CTC-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$89.9900 | RFQ |
|
Onlinecomponents.com | CA TWIN BNC M/M 78 OHM 3' | 0 |
|
$76.9800 / $97.6100 | Buy Now |
DISTI #
4211993
|
element14 Asia-Pacific | CABLE ASSY, BNC PLUG-PLUG, 914.4MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$138.4045 / $166.1456 | Buy Now |
DISTI #
4211993
|
Farnell | CABLE ASSY, BNC PLUG-PLUG, 914.4MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$95.7350 / $119.6937 | Buy Now |
DISTI #
CTC-3
|
L-com US | This Twin BNC Cable Series accommodates the need for low level signal patching and balanced line applications found in many test situations. Fittings have polarized, stepped keyways that look like, but do not mate with traditional BNC coaxial connectors. These Twin BNC connectors are constructed of machined brass with a non-tarnish nickel finish and gold plated contacts for resistance to corrosion and minimal signal loss. We stock these assemblies in 6 standard lengths from 1 to 10 ft. Min Qty: 1 Package Multiple: 1 | 828 |
|
$71.0900 / $89.9900 | Buy Now |