Part Details for CTCDRH104RF-5R8 by Central Technologies
Overview of CTCDRH104RF-5R8 by Central Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCDRH104RF-5R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCDRH104RF-5R8-ND
|
DigiKey | 5.8 SMD SHIELDED POWER INDUCTOR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
800 In Stock |
|
$1.2237 / $1.9600 | Buy Now |
|
Velocity Electronics | Our Stock | 718 |
|
RFQ |
Part Details for CTCDRH104RF-5R8
CTCDRH104RF-5R8 CAD Models
CTCDRH104RF-5R8 Part Data Attributes
|
CTCDRH104RF-5R8
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH104RF-5R8
Central Technologies
General Purpose Inductor, 5.8uH, 30%, 1 Element, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3939 | |
Construction | Shielded | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |