Part Details for CTCDRH124F-220M by Central Technologies
Overview of CTCDRH124F-220M by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCDRH124F-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCDRH124F-220M-ND
|
DigiKey | 22UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1005 In Stock |
|
$0.8680 / $1.3900 | Buy Now |
|
Quest Components | 300 |
|
$0.9100 / $2.6000 | Buy Now |
Part Details for CTCDRH124F-220M
CTCDRH124F-220M CAD Models
CTCDRH124F-220M Part Data Attributes:
|
CTCDRH124F-220M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH124F-220M
Central Technologies
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTCDRH124F-220M
This table gives cross-reference parts and alternative options found for CTCDRH124F-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCDRH124F-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCDRH124-220M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | Central Technologies | CTCDRH124F-220M vs CTCDRH124-220M |