Part Details for CTCDRH4D28-101N by Central Technologies
Overview of CTCDRH4D28-101N by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCDRH4D28-101N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1810 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 1448 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for CTCDRH4D28-101N
CTCDRH4D28-101N CAD Models
CTCDRH4D28-101N Part Data Attributes:
|
CTCDRH4D28-101N
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH4D28-101N
Central Technologies
General Purpose Inductor, 100uH, 30%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 0.29 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CTCDRH4D28-101N
This table gives cross-reference parts and alternative options found for CTCDRH4D28-101N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCDRH4D28-101N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIS4D28N-101R | General Purpose Inductor, 100uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Elec & Eltek | CTCDRH4D28-101N vs SIS4D28N-101R |
SIS4D28N-101 | General Purpose Inductor, 100uH, 30%, 1 Element, SMD, | Elec & Eltek | CTCDRH4D28-101N vs SIS4D28N-101 |