Part Details for CTCDRH74-270M by Central Technologies
Overview of CTCDRH74-270M by Central Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCDRH74-270M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 450 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | 360 |
|
$1.3000 / $4.0000 | Buy Now | |
|
Quest Components | 340 |
|
$2.2200 / $3.6000 | Buy Now |
Part Details for CTCDRH74-270M
CTCDRH74-270M CAD Models
CTCDRH74-270M Part Data Attributes:
|
CTCDRH74-270M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH74-270M
Central Technologies
General Purpose Inductor, 27uH, 20%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |