Part Details for CTDO1608CF-682 by Central Technologies
Overview of CTDO1608CF-682 by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for CTDO1608CF-682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDO1608CF-682-ND
|
DigiKey | 6.8UH SMD POWER INDUCTOR Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
378 In Stock |
|
$1.1150 / $1.7800 | Buy Now |
|
Quest Components | 500 |
|
$1.4718 / $3.5680 | Buy Now |
Part Details for CTDO1608CF-682
CTDO1608CF-682 CAD Models
CTDO1608CF-682 Part Data Attributes:
|
CTDO1608CF-682
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1608CF-682
Central Technologies
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Unshielded | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.58 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDO1608CF-682
This table gives cross-reference parts and alternative options found for CTDO1608CF-682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO1608CF-682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1608-6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | CTDO1608CF-682 vs PM1608-6R8M |
SMTDR0402-6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 0402 | 3L Electronic Corporation | CTDO1608CF-682 vs SMTDR0402-6R8M |
SSL0402T-6R8M-S | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2618, | YAGEO Corporation | CTDO1608CF-682 vs SSL0402T-6R8M-S |