Part Details for CTF1400T by BlockMaster Blocks
Overview of CTF1400T by BlockMaster Blocks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CTF1400T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PB 14P 3.81mm Green |
200 In Stock |
|
$5.5500 / $13.7300 | Buy Now |
DISTI #
65657432
|
Verical | CTF1400T Min Qty: 4 Package Multiple: 2 Date Code: 2242 | Americas - 200 |
|
$8.6667 / $17.6933 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 267 |
|
$6.9290 / $7.4600 | Buy Now |
|
Master Electronics | PB 14P 3.81mm Green |
200 In Stock |
|
$5.5500 / $13.7300 | Buy Now |
Part Details for CTF1400T
CTF1400T CAD Models
CTF1400T Part Data Attributes:
|
CTF1400T
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
CTF1400T
BlockMaster Blocks
Terminal and Terminal Block,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |