Part Details for CTFCS50-18 by SPC Multicomp
Overview of CTFCS50-18 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTFCS50-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1780893
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.5930 / $29.1401 | Buy Now |
DISTI #
1780893
|
Farnell | TRANSFORMER, 50VA, 2 X 18V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$23.6404 / $33.7667 | Buy Now |
Part Details for CTFCS50-18
CTFCS50-18 CAD Models
CTFCS50-18 Part Data Attributes:
|
CTFCS50-18
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CTFCS50-18
SPC Multicomp
Power Transformer, 50VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Height | 65 mm | |
Isolation Voltage | 3750 V | |
Length | 106 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 18 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 58 mm |