Part Details for CTJ-3A-12-4032 by TE Connectivity
Overview of CTJ-3A-12-4032 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ-3A-12-4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-12-4032-ND
|
DigiKey | CONN RAIL ASSY 6.216" L Min Qty: 21 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$337.7662 | Buy Now |
DISTI #
CTJ-3A-12-4032
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 157.88mm Length Black Anodize - Bulk (Alt: CTJ-3A-12-4032) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$306.5876 / $368.9444 | Buy Now |
DISTI #
571-CTJ-3A-12-4032
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$364.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 Container: Bag | 0Bag |
|
$333.1100 | Buy Now |
DISTI #
DCHCTJ-3A-12-4032
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69259379
|
Verical | Connector Accessories Rail Straight Anodize Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$227.9000 / $364.9200 | Buy Now |
DISTI #
CTJ-3A-12-4032
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 157.88mm Length Black Anodize - Bulk (Alt: CTJ-3A-12-4032) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$306.5876 / $368.9444 | Buy Now |
DISTI #
DCHCTJ-3A-12-4032
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RAIL ASSY RoHS: Compliant |
42 Partner Stock |
|
$358.8800 / $385.8300 | Buy Now |
Part Details for CTJ-3A-12-4032
CTJ-3A-12-4032 CAD Models
CTJ-3A-12-4032 Part Data Attributes:
|
CTJ-3A-12-4032
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3A-12-4032
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |