Part Details for CTJ112E01E-513 by TE Connectivity
Overview of CTJ112E01E-513 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CTJ112E01E-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-CTJ112E01E-513-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 19 Weeks Container: Box |
50 In Stock |
|
$79.0400 / $94.0600 | Buy Now |
DISTI #
CTJ112E01E-513
|
Avnet Americas | CONNECTOR - Bulk (Alt: CTJ112E01E-513) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$71.7440 / $86.3360 | Buy Now |
DISTI #
571-CTJ112E01E-513
|
Mouser Electronics | Terminal Junction Modules M81714/60-12-01 RoHS: Compliant | 32 |
|
$89.0300 / $104.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$77.9500 | Buy Now |
DISTI #
DCHCTJ112E01E-513
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULE ASSY RoHS: Compliant | 0 |
|
$71.1500 / $99.9300 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 6 CONTACT(S), FEMALE | 10 |
|
$61.6313 / $64.0965 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 6 CONTACT(S), FEMALE | 9 |
|
$153.0000 / $180.0000 | Buy Now |
DISTI #
M81714/60-12-01
|
TTI | Socket Junction Modules CTJ120E04A-513 [V001] MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$66.0800 / $82.0000 | Buy Now |
DISTI #
DCHCTJ112E01E-513
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now |
Part Details for CTJ112E01E-513
CTJ112E01E-513 CAD Models
CTJ112E01E-513 Part Data Attributes
|
CTJ112E01E-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ112E01E-513
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.02 inch | |
Body Depth | 1.047 inch | |
Body Length | 0.672 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 6 |