Part Details for CTJ620E06N-1050 by TE Connectivity
Overview of CTJ620E06N-1050 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CTJ620E06N-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9100
|
Newark | Plug Assy |Te Connectivity CTJ620E06N-1050 Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5000 / $50.8300 | Buy Now |
DISTI #
CTJ620E06N-1050-ND
|
DigiKey | CONN MOD SZ20 0.865"L X 0.530" W Min Qty: 53 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.1966 | Buy Now |
DISTI #
CTJ620E06N-1050
|
Avnet Americas | Conn In-Line Module PL 6 POS 20 Contact Size Cable Mount (Alt: CTJ620E06N-1050) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 Lead time: 23 Weeks, 2 Days | 0 |
|
$45.7840 / $55.0960 | Buy Now |
DISTI #
571-CTJ620E06N-1050
|
Mouser Electronics | Terminal Junction Modules PLUG ASSY RoHS: Compliant | 0 |
|
$53.6800 / $56.8100 | Order Now |
DISTI #
DCHCTJ620E06N-1050
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
$60.7305 / $77.6001 | Buy Now |
DISTI #
CTJ620E06N-1050
|
Avnet Americas | Conn In-Line Module PL 6 POS 20 Contact Size Cable Mount (Alt: CTJ620E06N-1050) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 Lead time: 23 Weeks, 2 Days | 0 |
|
$45.7840 / $55.0960 | Buy Now |
DISTI #
CTJ620E06N-1050
|
Avnet Americas | Conn In-Line Module PL 6 POS 20 Contact Size Cable Mount (Alt: CTJ620E06N-1050) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 Lead time: 23 Weeks, 2 Days | 0 |
|
$45.7840 / $55.0960 | Buy Now |
DISTI #
DCHCTJ620E06N-1050
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
$60.7305 / $77.6001 | Buy Now |
|
Powell Electronics | CTJ6 Min Qty: 1 | 15 |
|
$48.4100 / $55.3900 | Buy Now |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$59.8800 / $113.4700 | Buy Now |
Part Details for CTJ620E06N-1050
CTJ620E06N-1050 CAD Models
CTJ620E06N-1050 Part Data Attributes
|
CTJ620E06N-1050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ620E06N-1050
TE Connectivity
PLUG ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |