Part Details for CTL-16 by TE Connectivity
Overview of CTL-16 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2558
|
Newark | Junction Assy |Te Connectivity CTL-16 Min Qty: 147 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 / $43.0800 | Buy Now |
DISTI #
CTL-16-ND
|
DigiKey | CONN WIRE SPLICE SZ16 0.300" DIA Min Qty: 147 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.8273 | Buy Now |
DISTI #
CTL-16
|
Avnet Americas | In-line Junction Splice with Socket Contact 16 Size - Bulk (Alt: CTL-16) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$20.4140 / $24.5660 | Buy Now |
DISTI #
571-CTL-16
|
Mouser Electronics | In-Line Junction Modules SIZE 16 RoHS: Compliant | 0 |
|
$27.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 147 Package Multiple: 1 Container: Bag | 0Bag |
|
$22.1800 | Buy Now |
DISTI #
DCHCTL-16
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CTL-16
|
TTI | In-Line Junction Modules SIZE 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$27.4200 / $29.9500 | Buy Now |
DISTI #
CTL-16
|
Avnet Americas | In-line Junction Splice with Socket Contact 16 Size - Bulk (Alt: CTL-16) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$20.4140 / $24.5660 | Buy Now |
DISTI #
CTL-16
|
Avnet Americas | In-line Junction Splice with Socket Contact 16 Size - Bulk (Alt: CTL-16) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$20.4140 / $24.5660 | Buy Now |
DISTI #
DCHCTL-16
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now |
Part Details for CTL-16
CTL-16 CAD Models
CTL-16 Part Data Attributes
|
CTL-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTL-16
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |