Part Details for CTL354MM-50 by L-com Inc
Overview of CTL354MM-50 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL354MM-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T8720
|
Newark | Cable Assy, 3.5Mm Stereo Plug-Plug, 50 , Connector Type A:3.5Mm Stereo Plug, Connector Type B:3.5Mm Stereo Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Black, Product Range:Ctl354Mm Series Rohs Compliant: Yes |L-Com CTL354MM-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$73.9900 | Buy Now |
DISTI #
5073-CTL354MM-50-ND
|
DigiKey | CBL 3.5MM TRRS M/M 50' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.5661 / $78.9100 | Buy Now |
DISTI #
73599686
|
RS | Stereo 4 Circuit TRRS ThinLine Audio CableMale / Male50.0 ft- | L-com CTL354MM-50 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9900 | RFQ |
|
Onlinecomponents.com | CBL 3.5MM TRRS M/M 50' | 0 |
|
$63.2900 / $85.9600 | Buy Now |
DISTI #
CTL354MM-50
|
L-com US | L-com's CTL354MM-XX series of high quality stereo audio/video cable assemblies produces distortion free audio and video transmissions. The cables are commonly used on Apple's iPod® and iPhone® products and work with other TRRS audio/video applications as well. Features include gold plated center contacts to minimize signal loss as well as fully molded strain relief for enhanced durability and long life. These super thin TRRS cables feature an outside diameter (OD) of only 3.5 mm. Available in 8 standard lengths from 3 to 100 feet, custom lengths are also available. Min Qty: 1 Package Multiple: 1 | 6 |
|
$58.4500 / $73.9900 | Buy Now |