Part Details for CTL35MM-100 by L-com Inc
Overview of CTL35MM-100 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL35MM-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8910
|
Newark | Cable Assy, 3.5Mm Stereo Plug-Plug, 100 , Connector Type A:3.5Mm Stereo Plug, Connector Type B:3.5Mm Stereo Plug, Cable Length - Imperial:100Ft, Cable Length - Metric:30.5M, Jacket Color:Black, Product Range:Ctl35Mm Series Rohs Compliant: Yes |L-Com CTL35MM-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$70.0300 / $79.6500 | Buy Now |
DISTI #
5073-CTL35MM-100-ND
|
DigiKey | CA AUDIO 3.5MM M/3.5MM M 100' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.7994 / $83.6800 | Buy Now |
DISTI #
73605180
|
RS | Stereo Audio CableMale / Male100.0 ft- | L-com CTL35MM-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9900 | RFQ |
|
Onlinecomponents.com | CA AUDIO 3.5mm M/3.5mm M 100' | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
77735824
|
Verical | CTL35MM-100 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$63.9821 / $80.9900 | Buy Now |
DISTI #
CTL35MM-100
|
L-com US | This series of high quality stereo cable assemblies produces distortion free audio transmission. The gold plated center contacts of the 3.5mm connectors minimize signal loss. The 1/8 connectors feature a molded strain relief for enhanced durability. Available in 6 standard lengths from 3 to 100 ft. Min Qty: 1 Package Multiple: 1 | 8 |
|
$63.9800 / $80.9900 | Buy Now |