Part Details for CTLDVI-DL-MM-10 by L-com Inc
Overview of CTLDVI-DL-MM-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CTLDVI-DL-MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8682
|
Newark | Audio/Video Cable, Dvi-D Plug, 10 , Gry, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CTLDVI-DL-MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2954 |
|
$48.9900 | Buy Now |
DISTI #
5073-CTLDVI-DL-MM-10-ND
|
DigiKey | DVI CBL DVI-D M/M DUAL LNK 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$44.7350 / $55.5100 | Buy Now |
DISTI #
70126671
|
RS | DVI-D Dual Link DVI Cable Male to Male w/Ferrites, 10ft, DVI Premium Series | L-com CTLDVI-DL-MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$48.9900 | Buy Now |
|
Onlinecomponents.com | DVI CBL DVI-D M/M DUAL LNK 10' | 0 |
|
$42.9900 / $56.9100 | Buy Now |
DISTI #
77735765
|
Verical | Cable Assembly Audio/Video 3.08m DVI-D to DVI-D 25 to 25 POS M-M 28AWG Min Qty: 2 Package Multiple: 1 | Americas - 2870 |
|
$24.4950 / $48.9900 | Buy Now |
DISTI #
CTLDVI-DL-MM-10
|
L-com US | L-com's premium DVI-D Dual Link cable assemblies offer high performance at an affordable price. Our premium DVI-D Dual Link cable series include dual ferrite beads plus a custom steel internal enclosure under the molded backshell to reduce the adverse effects of EMI/RFI. Furthermore the CTLDVIMM cable series features 30 microinch gold plated contacts for reduced signal loss. This series is perfect for all your Dual Link DVI cable applications. Order online today!. Min Qty: 1 Package Multiple: 1 | 2870 |
|
$25.0000 / $49.9900 | Buy Now |
Part Details for CTLDVI-DL-MM-10
CTLDVI-DL-MM-10 CAD Models
CTLDVI-DL-MM-10 Part Data Attributes:
|
CTLDVI-DL-MM-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CTLDVI-DL-MM-10
L-com Inc
DVI CBL DVI-D M/M DUAL LNK 10'
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | CE; UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | DVI-D MALE | |
Connector Side2 | DVI-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 19 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |