Part Details for CTM-20-513 by TE Connectivity
Overview of CTM-20-513 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-20-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTM-20-513-ND
|
DigiKey | CONN WIRE SPLICE SZ20 1.368" L Min Qty: 107 Lead time: 51 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9910 | Buy Now |
DISTI #
CTM-20-513
|
Avnet Americas | Multi Junction Splice 20 Size Elastomer - Bulk (Alt: CTM-20-513) RoHS: Compliant Min Qty: 107 Package Multiple: 107 Container: Bulk | 0 |
|
$50.8226 / $61.1594 | Buy Now |
DISTI #
571-CTM-20-513
|
Mouser Electronics | Terminal Junction Modules SIZE 20 RoHS: Compliant | 13 |
|
$59.5800 / $73.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 107 Package Multiple: 1 Container: Bag | 0Bag |
|
$55.2200 | Buy Now |
DISTI #
DCHCTM-20-513
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M81714/65-20-2
|
TTI | Terminal Junction Modules JUNCTION ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$43.6300 / $48.6200 | Buy Now |
DISTI #
CTM-20-513
|
Avnet Americas | Multi Junction Splice 20 Size Elastomer - Bulk (Alt: CTM-20-513) RoHS: Compliant Min Qty: 107 Package Multiple: 107 Container: Bulk | 0 |
|
$50.8226 / $61.1594 | Buy Now |
DISTI #
CTM-20-513
|
Avnet Americas | Multi Junction Splice 20 Size Elastomer - Bulk (Alt: CTM-20-513) RoHS: Compliant Min Qty: 107 Package Multiple: 107 Container: Bulk | 0 |
|
$50.8226 / $61.1594 | Buy Now |
DISTI #
DCHCTM-20-513
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant | 0 |
|
$52.9700 / $145.0800 | Buy Now |
Part Details for CTM-20-513
CTM-20-513 CAD Models
CTM-20-513 Part Data Attributes
|
CTM-20-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTM-20-513
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |