There are no models available for this part yet.
Overview of CTM5000A77.760M by Champion Microelectronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5760MDDCA | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter and Integrated Headphone, PVDDmax of 26.4V 48-HTSSOP -25 to 85 | |
TL760M33QKTTRQ1 | Texas Instruments | Automotive Catalog Single Output LDO, 500mA, Fixed(3.3V), Load Dump Protection 3-DDPAK/TO-263 -40 to 125 | |
TAS5760MDAP | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 26.4V 32-HTSSOP -25 to 85 |
Price & Stock for CTM5000A77.760M by Champion Microelectronic Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 29 |
|
RFQ |