Part Details for CTR003A by Essentra Components
Overview of CTR003A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3282
|
Newark | Cable Tie, 200Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:200Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:50Mm, Cable Tie Type:Releasable, Product Range:Ctr Series Rohs Compliant: Yes |Essentra Components CTR003A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
RPC3797-ND
|
DigiKey | CBL TIE RELEASABL BLK 50LB 7.87" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
1200 In Stock |
|
$0.2660 / $0.3708 | Buy Now |
DISTI #
144-CTR003A
|
Mouser Electronics | Cable Ties CABLE TIE RELEASABLE:NYL BLACK, 8" L 50LB TENSILE & MAX BUNDLE 2.0" RoHS: Compliant | 0 |
|
$0.2400 / $0.3830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 199.9 mm (7.870 in) - Black - 199.9 mm (7.870 in) RoHS: Compliant | 0 |
|
$0.2041 / $0.3104 | Buy Now |
DISTI #
3819399
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2546 / $0.4337 | Buy Now |
DISTI #
3819399
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$0.5238 / $0.6867 | Buy Now |
Part Details for CTR003A
CTR003A CAD Models
CTR003A Part Data Attributes
|
CTR003A
Essentra Components
Buy Now
|
Compare Parts:
CTR003A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |