Part Details for CTR52301FFKGANHWS by Vishay Intertechnologies
Overview of CTR52301FFKGANHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR52301FFKGANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y2145
|
Newark | Ctr 1% 100Ppm Ws |Vishay CTR52301FFKGANHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $5.3800 | Buy Now |
DISTI #
CTR52301FFKGANHWS
|
Avnet Americas | Res Thin Film NET 52.3kOhm 1% 1/4W ±100ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Waffle Pack (Alt: CTR52301FFKGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2960 / $5.1793 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.0300 | Buy Now |
DISTI #
CTR52301FFKGANHWS
|
Avnet Americas | Res Thin Film NET 52.3kOhm 1% 1/4W ±100ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Waffle Pack (Alt: CTR52301FFKGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2960 / $5.1793 | Buy Now |
Part Details for CTR52301FFKGANHWS
CTR52301FFKGANHWS CAD Models
CTR52301FFKGANHWS Part Data Attributes:
|
CTR52301FFKGANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR52301FFKGANHWS
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 52300ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
First Element Resistance | 26150 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 26150 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |