Part Details for CTS520,L3F(B by Toshiba America Electronic Components
Overview of CTS520,L3F(B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CTS520,L3F(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955914
|
Verical | Diode Small Signal Schottky Si 0.2A 2-Pin CST T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1901 | Americas - 3755 |
|
$0.1064 / $0.1133 | Buy Now |
|
Quest Components | 3004 |
|
$0.1060 / $0.5300 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4530 |
|
$0.0961 / $0.1133 | Buy Now |
Part Details for CTS520,L3F(B
CTS520,L3F(B CAD Models
CTS520,L3F(B Part Data Attributes
|
CTS520,L3F(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CTS520,L3F(B
Toshiba America Electronic Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |