-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 200MA CST2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTS520L3FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA CST2 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
665328 In Stock |
|
$0.0187 / $0.1400 | Buy Now |
DISTI #
CTS520,L3F
|
Avnet Americas | Diode Schottky 30V 0.3A 2-Pin SOD-882 - Tape and Reel (Alt: CTS520,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 910000 |
|
$0.0166 / $0.0178 | Buy Now |
DISTI #
757-CTS520L3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Single High-speed switching RoHS: Compliant | 81168 |
|
$0.0180 / $0.1400 | Buy Now |
DISTI #
V36:1790_13896512
|
Arrow Electronics | Rectifier Diode Small Signal Schottky Si 0.2A 2-Pin CST T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2126 | Americas - 730000 |
|
$0.0175 | Buy Now |
DISTI #
V79:2366_27101733
|
Arrow Electronics | Rectifier Diode Small Signal Schottky Si 0.2A 2-Pin CST T/R RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Date Code: 2126 | Americas - 332344 |
|
$0.0176 | Buy Now |
DISTI #
V72:2272_13896512
|
Arrow Electronics | Rectifier Diode Small Signal Schottky Si 0.2A 2-Pin CST T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2129 Container: Cut Strips | Americas - 5705 |
|
$0.0877 / $0.1306 | Buy Now |
DISTI #
60669267
|
Verical | Rectifier Diode Small Signal Schottky Si 0.2A 2-Pin CST T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2126 | Americas - 730000 |
|
$0.0175 | Buy Now |
DISTI #
65057531
|
Verical | Rectifier Diode Small Signal Schottky Si 0.2A 2-Pin CST T/R RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Date Code: 2126 | Americas - 332344 |
|
$0.0176 | Buy Now |
DISTI #
66959653
|
Verical | Rectifier Diode Small Signal Schottky Si 0.2A 2-Pin CST T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 2129 | Americas - 5705 |
|
$0.0877 / $0.0891 | Buy Now |
DISTI #
CTS520,L3F
|
EBV Elektronik | Diode Schottky 30V 0.3A 2-Pin SOD-882 (Alt: CTS520,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTS520,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CTS520,L3F
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 200MA CST2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |