Part Details for CTS520 by Toshiba America Electronic Components
Overview of CTS520 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CTS520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin CST | 216179 |
|
$0.0390 / $0.0590 | Buy Now |
Part Details for CTS520
CTS520 CAD Models
CTS520 Part Data Attributes
|
CTS520
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CTS520
Toshiba America Electronic Components
Small-Signal Schottky Barrier Diodes, CTS520
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | CST2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CTS520
This table gives cross-reference parts and alternative options found for CTS520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CES520 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode | Toshiba America Electronic Components | CTS520 vs CES520 |
1SS424(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | CTS520 vs 1SS424(TPL3,F) |
CH520G2-30GP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, | CHENMKO Enterprise Co Ltd | CTS520 vs CH520G2-30GP |
RB521L-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CTS520 vs RB521L-30 |
RB520S-30RS | Rectifier Diode, | Taiwan Semiconductor | CTS520 vs RB520S-30RS |
CTS521,L3F(T | Rectifier Diode | Toshiba America Electronic Components | CTS520 vs CTS521,L3F(T |
RB521S-30-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CTS520 vs RB521S-30-HF |
MA2SD32 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | CTS520 vs MA2SD32 |
CMDSH2-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CTS520 vs CMDSH2-3TIN/LEAD |
1SS424(TPL3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | CTS520 vs 1SS424(TPL3) |