Part Details for CTSPC/90 by Altech Corporation
Overview of CTSPC/90 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTSPC/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3773
|
Newark | Protective Cover Din Term Blks |Altech CTSPC/90 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.6300 | Buy Now |
DISTI #
1920-CTSPC/90-ND
|
DigiKey | PROTECTIVE COVER DIN TERM BLKS Min Qty: 2 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
DISTI #
845-CTSPC/90
|
Mouser Electronics | Terminal Block Tools & Accessories Cover CTL2.5U RoHS: Compliant | 18 |
|
$1.8500 / $3.3800 | Buy Now |
DISTI #
71162026
|
RS | Protective Cover 90 mm Length | Altech Corp CTSPC/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8 |
|
$2.6000 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 11 Weeks | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Protective Cover Straight RoHS: Compliant | 48 Factory Stock |
|
$1.7900 / $2.7200 | Buy Now |
|
Powell Electronics | Protectiv Cover DIN Term Blks Min Qty: 2 | 32 |
|
$4.6000 | Buy Now |
|
Master Electronics | Connector Accessories Protective Cover Straight RoHS: Compliant | 48 Factory Stock |
|
$1.7900 / $2.7200 | Buy Now |
DISTI #
10110737
|
TestEquity LLC | Altech CTSPC/90 Protectiv Cover DIN Term Blks Length 90mm | 0 |
|
$2.6600 | Buy Now |