-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTTS-203856-S02
|
Avnet Americas | Type FL Low Profile NTC Temperature Sensor 10kOhm 3% 2-Pin - Bulk (Alt: CTTS-203856-S02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1000 |
|
$2.4189 / $2.9995 | Buy Now |
DISTI #
39AH8680
|
Avnet Americas | Type FL Low Profile NTC Temperature Sensor 10kOhm 3% 2-Pin - Bulk (Alt: 39AH8680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 500 Partner Stock |
|
$3.0100 / $4.2300 | Buy Now |
DISTI #
527-CTTS-203856-S02
|
Mouser Electronics | NTC Thermistors FL Flex Series Low NTC Temp Sensor RoHS: Compliant | 1091 |
|
$2.4500 / $3.4800 | Buy Now |
DISTI #
54350872
|
Verical | Temp Sensor 2-Pin Automotive AEC-Q200 RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2011 | Americas - 1010 |
|
$3.1936 / $4.7020 | Buy Now |
DISTI #
35539854
|
Verical | Temp Sensor 2-Pin Automotive AEC-Q200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1943 | Americas - 345 |
|
$1.6970 | Buy Now |
DISTI #
CTTS203856S02
|
TTI | NTC Thermistors FL FLEX SERIES LOW PROFILE NTC Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$2.9200 | Buy Now |
DISTI #
CTTS-203856-S02
|
Avnet Abacus | Type FL Low Profile NTC Temperature Sensor 10kOhm 3% 2-Pin (Alt: CTTS-203856-S02) Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTTS-203856-S02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTTS-203856-S02
Amphenol Corporation
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Resistor Type | NTC THERMISTOR |