Part Details for CTVPS00RF-15-97PB-LC by Amphenol Corporation
Overview of CTVPS00RF-15-97PB-LC by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVPS00RF-15-97PB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH CTVPS00RF-15-97PB-LC
|
Avnet Americas | Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 12 Contacts - Bulk (Alt: APH CTVPS00RF-15-97PB-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-VPS00RF1597PBLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 12C 8#20 4#16 PIN RECP RoHS: Compliant | 0 |
|
$52.3100 / $76.4500 | Order Now |
DISTI #
APH CTVPS00RF-15-97PB-LC
|
Avnet Americas | Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 12 Contacts - Bulk (Alt: APH CTVPS00RF-15-97PB-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH CTVPS00RF-15-97PB-LC
|
Avnet Americas | Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 12 Contacts - Bulk (Alt: APH CTVPS00RF-15-97PB-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CTVPS00RF-15-97PB-LC
CTVPS00RF-15-97PB-LC CAD Models
CTVPS00RF-15-97PB-LC Part Data Attributes
|
CTVPS00RF-15-97PB-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVPS00RF-15-97PB-LC
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-251415-165; 10-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |