Part Details for CTVPS00RF-21-29SA by Amphenol Aerospace
Overview of CTVPS00RF-21-29SA by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVPS00RF-21-29SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7906
|
Newark | Mil Series Connector |Amphenol Aerospace CTVPS00RF-21-29SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$177.0300 / $203.0100 | Buy Now |
DISTI #
CTVPS00RF-21-29SA-ND
|
DigiKey | CONN RCPT FMALE 27POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$124.2700 / $207.1200 | Buy Now |
DISTI #
AAOCTVPS00RF-21-29SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$127.0751 / $159.8686 | Buy Now | |
|
Onlinecomponents.com | Connector Circular - Socket - 27 Position - Shell Size-Insert 21-29 - Crimp - Wall Mount - Orientation A. |
32 Partner Stock |
|
$132.4100 | Buy Now |
DISTI #
AAOCTVPS00RF-21-29SA
|
Interstate Connecting Components | 0 |
|
$127.0751 / $159.8686 | Buy Now | |
DISTI #
CTVPS00RF-21-29SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 2 |
|
$50.6850 / $67.2730 | Buy Now RFQ |
|
Master Electronics | Connector Circular - Socket - 27 Position - Shell Size-Insert 21-29 - Crimp - Wall Mount - Orientation A. |
32 Partner Stock |
|
$132.4100 | Buy Now |