Part Details for CTVPS00RF-25-43S by Amphenol Corporation
Overview of CTVPS00RF-25-43S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CTVPS00RF-25-43S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-25-43S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: CTVPS00RF-25-43S) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CTVPS00RF-25-43S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: CTVPS00RF-25-43S) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$211.8375 / $472.8120 | Buy Now |
DISTI #
654-CTVPS00RF-25-43S
|
Mouser Electronics | Circular MIL Spec Connector CTV 43C 23#20 20#16 SKT RECP RoHS: Compliant | 0 |
|
$131.0800 / $141.0400 | Order Now |
Part Details for CTVPS00RF-25-43S
CTVPS00RF-25-43S CAD Models
CTVPS00RF-25-43S Part Data Attributes:
|
CTVPS00RF-25-43S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVPS00RF-25-43S
Amphenol Corporation
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |