Part Details for CTVPS00RF-9-35JB-LC by Amphenol Corporation
Overview of CTVPS00RF-9-35JB-LC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVPS00RF-9-35JB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH CTVPS00RF-9-3
|
Avnet Americas | Connector Circular Housing Wall Mount Receptacle 6 Position Socket Contact 9 Shell Size - Bulk (Alt: APH CTVPS00RF-9-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVPS00RF935JBLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 6C 6#22D SKT RCP RoHS: Compliant | 0 |
|
$38.8300 / $48.1900 | Order Now |
DISTI #
APH CTVPS00RF-9-3
|
Avnet Americas | Connector Circular Housing Wall Mount Receptacle 6 Position Socket Contact 9 Shell Size - Bulk (Alt: APH CTVPS00RF-9-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CTVPS00RF-9-35JB-LC
CTVPS00RF-9-35JB-LC CAD Models
CTVPS00RF-9-35JB-LC Part Data Attributes:
|
CTVPS00RF-9-35JB-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVPS00RF-9-35JB-LC
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597061-2X | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |