Part Details for CTVS06RF-9-35PC by Amphenol Corporation
Overview of CTVS06RF-9-35PC by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-9-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS06RF-9-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CTVS06RF-9-35PC) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$123.8875 / $211.6835 | Buy Now |
DISTI #
CTVS06RF-9-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CTVS06RF-9-35PC) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF-9-35PC
|
Mouser Electronics | Circular MIL Spec Connector CTV 6C 6#22D PIN PLG RoHS: Compliant | 5 |
|
$172.6800 / $189.8000 | Buy Now |
DISTI #
CTVS06RF-9-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CTVS06RF-9-35PC) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$123.8875 / $211.6835 | Buy Now |
DISTI #
CTVS06RF-9-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CTVS06RF-9-35PC) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for CTVS06RF-9-35PC
CTVS06RF-9-35PC CAD Models
CTVS06RF-9-35PC Part Data Attributes:
|
CTVS06RF-9-35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-9-35PC
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |