Part Details for CTX0.47-4-R by Eaton Bussmann
Overview of CTX0.47-4-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX0.47-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX0.47-4-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 440NH SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4520 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4800 / $7.2800 | Buy Now | |
DISTI #
000000000001603814
|
Sager | Coupled Inductors 0.44uH 7A 0.004ohms | 0 |
|
Buy Now |