Part Details for CTX01-18453-R by Eaton Bussmann
Overview of CTX01-18453-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX01-18453-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX01-18453-R-ND
|
DigiKey | FIXED INDUCTOR 200NH 50A Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005607346
|
Sager | Power Inductors - SMD IND 11.0 7.5 7.4 200nH 50A | 0 |
|
Buy Now |