Part Details for CTX03-18761-R by Eaton Bussmann
Overview of CTX03-18761-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX03-18761-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003492251
|
Sager | Pulse Transformers XFMR FLY 10 -60VDC 50V @ 1A 10uH | 0 |
|
Buy Now |