Part Details for CTX20-4A-R by Eaton Electronics
Overview of CTX20-4A-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-4A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7016
|
Newark | Power Inductor, 20Uh, 3.62A, 25%, Product Range:Octa-Pac Plus Ctx 4A Series, Inductance, Parallel:19.58Μh, Rms Current, Parallel:3.62A, Saturation Current, Parallel:3A, Dc Resistance Max, Parallel:0.034Ohm, Inductance:20Μh Rohs Compliant: Yes |Eaton Electronics CTX20-4A-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.1000 | Buy Now |
DISTI #
71935678
|
RS | IND/XFMR, OP+ SZ 4, 20uH | Eaton Electronics CTX20-4A-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 / $4.5600 | RFQ |