Part Details for CTX50-1-52M-R by Eaton Bussmann
Overview of CTX50-1-52M-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX50-1-52M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CTX50-1-52M-R-ND
|
DigiKey | FIXED IND 50UH 2.6A 71.5 MOHM TH Min Qty: 28 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
311 In Stock |
|
$4.4700 / $4.7200 | Buy Now |
DISTI #
283-3915-ND
|
DigiKey | FIXED IND 50UH 2.6A 71.5 MOHM TH Min Qty: 28 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1570 | Buy Now |
|
Onlinecomponents.com |
423 In Stock |
|
$2.3900 / $4.2300 | Buy Now | |
DISTI #
Bussmann CTX50-1-52M-R
|
PEI Genesis | General Purpose Inductor | 423 |
|
Buy Now | |
DISTI #
000000000001604134
|
Sager | Power Inductors - Leaded 50uH 2.7A 0.0715ohms Header Mount Min Qty: 112 | 0 |
|
$3.3600 / $3.5600 | Buy Now |
|
Master Electronics |
423 In Stock |
|
$2.3900 / $4.2300 | Buy Now |