Part Details for CU-18428-B by BUD Industries Inc
Overview of CU-18428-B by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18428-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9628
|
Newark | Utility Box Enclosure, Abs, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:35.56Mm, External Width - Metric:71.6Mm, External Depth - Metric:105.2Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18428-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$4.9400 / $7.6700 | Buy Now |
DISTI #
377-2281-ND
|
DigiKey | BOX ABS BLACK 4.14"L X 2.82"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$4.0625 / $5.8000 | Buy Now |
DISTI #
563-CU-18428-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Snap Utility Box Black (4.1 X 2.8 X 1.4 In) RoHS: Compliant | 0 |
|
$4.0600 / $5.8000 | Order Now |
DISTI #
70576466
|
RS | Snap Cover Utility Box, Black, Snap Utility Series | Bud Industries CU-18428-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 / $6.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | Snap Utility Box - 4.138" L x 2.819" W x 1.398" H (105.10mm x 71.60mm x 35.51mm) - ABS - Black. RoHS: Compliant | 408 Factory Stock |
|
$4.2100 / $6.4000 | Buy Now |
DISTI #
000000000005350923
|
Sager | Enclosures, Boxes, & Cases Snap Utility Box Black (4.1 X 2.8 X 1.4 In) Min Qty: 16 | 408 |
|
$4.0500 / $6.5000 | Buy Now |
|
Master Electronics | Snap Utility Box - 4.138" L x 2.819" W x 1.398" H (105.10mm x 71.60mm x 35.51mm) - ABS - Black. RoHS: Compliant | 408 Factory Stock |
|
$4.2100 / $6.4000 | Buy Now |
DISTI #
10012662
|
TestEquity LLC | Bud Industries CU-18428-B Snap Utility Box, Black, 4.1x2.8x1.4 in, CU Snap Series | 408 |
|
$5.0000 | Buy Now |