Part Details for CU10Y10R2CAT2A by Kyocera AVX Components
Overview of CU10Y10R2CAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU10Y10R2CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU10Y10R2CAT2A
|
Avnet Americas | Cap Ceramic 0.2pF 16V C0G 0.25pF SMD 01005 125°C T/R - Tape and Reel (Alt: CU10Y10R2CAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
581-CU10Y10R2CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .2pF C0G(NP0) 01005 Tol .25pF RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0073 | Buy Now |
DISTI #
CU10Y10R2CAT2A
|
Avnet Americas | Cap Ceramic 0.2pF 16V C0G 0.25pF SMD 01005 125°C T/R - Tape and Reel (Alt: CU10Y10R2CAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |