Part Details for CU3225K300G2K1 by TDK Epcos
Overview of CU3225K300G2K1 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU3225K300G2K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4158
|
Newark | Smd Disk Varistor |Epcos CU3225K300G2K1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 385 V, 9.6 J, SURFACE MOUNT | 10 |
|
$0.6250 / $0.7500 | Buy Now |
Part Details for CU3225K300G2K1
CU3225K300G2K1 CAD Models
CU3225K300G2K1 Part Data Attributes:
|
CU3225K300G2K1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
CU3225K300G2K1
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 9.6 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 385 V |