Part Details for CUR-3286-MB by BUD Industries Inc
Overview of CUR-3286-MB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUR-3286-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4586
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:79.5Mm, External Width - Metric:156Mm, External Depth - Metric:258Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CUR-3286-MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$23.4700 / $25.9300 | Buy Now |
DISTI #
CUR-3286-MB-ND
|
DigiKey | BOX ABS BLACK 10.151"L X 6.151"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5000 | Buy Now |
DISTI #
563-CUR-3286-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style A Utility Box, Flanges and Recessed Cover (10.2 X 6.2 X 3.1 In) | 1 |
|
$23.0400 / $25.3100 | Buy Now |
DISTI #
70148185
|
RS | UtiliBox Enclosure, 10.15 x 6.15 x 3.13, w/ Mounting Brackets, Style A Series | Bud Industries CUR-3286-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4600 / $26.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.2000 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Utility Box RoHS: Compliant | 11 Factory Stock |
|
$19.1500 / $25.3500 | Buy Now |
DISTI #
000000000002172837
|
Sager | Enclosures, Boxes, & Cases Utilibox Style A Utility Box, Flanges and Recessed Cover (10.2 X 6.2 X 3.1 In) Min Qty: 5 | 11 |
|
$18.0500 / $28.8000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Utility Box RoHS: Compliant | 11 Factory Stock |
|
$19.1500 / $25.3500 | Buy Now |
DISTI #
10012885
|
TestEquity LLC | Bud Industries CUR-3286-MB Utility Box, Style A, Flanges, Recessed Cover, Plastic, 10.2x6.2x3.1 in, Utilibox Series | 11 |
|
$22.1500 | Buy Now |