Part Details for CUS250M-12/U by TDK-Lambda Corporation
Overview of CUS250M-12/U by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS250M-12/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-CUS250M-12/U-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 6 Weeks Container: Box |
7 In Stock |
|
$136.1146 / $155.0800 | Buy Now |
DISTI #
967-CUS250M-12/U
|
Mouser Electronics | Switching Power Supplies Med 250W 12V 20.83A U-Chan RoHS: Compliant | 8 |
|
$136.1100 / $155.0800 | Buy Now |
DISTI #
73793162
|
RS | Power Supply, AC-DC, 250W, 85-264Vin, 12Vout, 20.83A, U Channel, CUS250M Series | TDK-Lambda CUS250M-12/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$142.6700 / $155.0800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 12VDC - U Channel | 90 Factory Stock |
|
$123.7400 / $140.9800 | Buy Now |
DISTI #
000000000006392333
|
Sager | Switching Power Supplies Med 250W 12V 20.83A U-Chan Min Qty: 1 | 30 |
|
$123.7400 / $140.9800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 250W - 12VDC - U Channel | 90 Factory Stock |
|
$123.7400 / $140.9800 | Buy Now |