-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS30M-15/A
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 30 W, 15 V, 2 A - Bulk (Alt: CUS30M-15/A) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4540 | Buy Now |
DISTI #
CUS30M-15/A
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 30 W, 15 V, 2 A - Bulk (Alt: CUS30M-15/A) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS30M-15/A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS30M-15/A
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UKCA | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 88.4 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 36.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 64 mm |