Part Details for CUSA-R80-18-2400-TH by CUI Devices
Overview of CUSA-R80-18-2400-TH by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CUSA-R80-18-2400-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-R80-18-2400-TH-ND
|
DigiKey | RECEIVER, 80 DEGREE BEAM ANGLE, Min Qty: 1 Lead time: 10 Weeks Container: Tray |
210 In Stock |
|
$1.6771 / $3.7300 | Buy Now |
DISTI #
490-CUSAR80182400TH
|
Mouser Electronics | Proximity Sensors ultrasonicsensor,aluminium,receiver,directivity80degrees,detectable0.2m-18m,TH RoHS: Compliant | 169 |
|
$1.6200 / $3.2100 | Buy Now |
DISTI #
V99:2348_25435213
|
Arrow Electronics | Audio Receiver Analog 150Vp-p 38000Hz to 40000Hz Through Hole Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2046 | Americas - 189 |
|
$1.6130 / $1.6900 | Buy Now |
|
Future Electronics | CUSA Series 150 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 100Tray |
|
$1.5900 / $1.8100 | Buy Now |
|
Future Electronics | CUSA Series 150 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.5900 / $1.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $1.8400 | Buy Now |
Part Details for CUSA-R80-18-2400-TH
CUSA-R80-18-2400-TH CAD Models
CUSA-R80-18-2400-TH Part Data Attributes:
|
CUSA-R80-18-2400-TH
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSA-R80-18-2400-TH
CUI Devices
16.0 mm, 150 Vp-p, 80° Directivity, 0.2~18 m, 39 kHz, Through Hole, Ultrasonic Receiver Sensor; Height (mm): 21; Dimensions LxWxH (in): 0.63, 0.63, 0.83; Dimensions LxWxH (mm): 16, 16, 21; Mounting Style: Through Hole; Technology: Analog; Length (mm): 16; Width (mm): 16; Rated Voltage (Vp-p): 150; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 70; Frequency (kHz): 39; Enclosed: No; Directivity (°): 80; Range (m): 0.2, 18; Function: Receiver; Case Type: Aluminum; Sensitivity (dBV): -68t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |