Part Details for CUSA-TR50-05-2000-WC68 by CUI Devices
Overview of CUSA-TR50-05-2000-WC68 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUSA-TR50-05-2000-WC68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-TR50-05-2000-WC68-ND
|
DigiKey | ULTRASONIC TRANSCEIVER ALUMINUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
440 In Stock |
|
$3.3683 / $6.9700 | Buy Now |
DISTI #
179-ATR50052000WC68
|
Mouser Electronics | Proximity Sensors ulstrasonic transceiver, aluminum, 50 degrees, 5M range, IP68, wires/connector RoHS: Compliant | 934 |
|
$3.4200 / $7.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9100 / $15.3300 | Buy Now |
Part Details for CUSA-TR50-05-2000-WC68
CUSA-TR50-05-2000-WC68 CAD Models
CUSA-TR50-05-2000-WC68 Part Data Attributes
|
CUSA-TR50-05-2000-WC68
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSA-TR50-05-2000-WC68
CUI Devices
14 mm, 150 Vp-p, 50° Directivity, 0.25~5 m Range, 58 kHz, Wire Leads w/ Connector, IP68, Ultrasonic Transceiver Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |